395-039-525-112

Heilind Number:EDA395-039-525-112
Manufacturer:EDAC
Manufacturer Number:395-039-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-112

Detailed Description

Introducing our high-performance 395-039-525-112 Card Edge Connector in sleek black. Engineered for seamless board-to-board connections, this connector features 39 positions with a 1-row design, ideal for compact PCB layouts. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts ensure reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and count on it for consistent performance in demanding environments. Elevate your connectivity solutions with this essential component, available now as part of our extensive Connector product line.