395-039-525-158

Heilind Number:EDA395-039-525-158
Manufacturer:EDAC
Manufacturer Number:395-039-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-158

Detailed Description

Introducing our high-performance 395-039-525-158 Black Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers reliable performance in even the most demanding environments. The 39 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, ensure efficient and secure connectivity. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Trust in its straight mount orientation for easy installation and dependable function. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.