395-039-525-188

Heilind Number:EDA395-039-525-188
Manufacturer:EDAC
Manufacturer Number:395-039-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-188

Detailed Description

Introducing our high-performance 395-039-525-188 Board to Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. Featuring 39 positions in a single row with a .1-inch pitch and .2-inch row spacing, this connector offers optimal space efficiency on your PCB. Crafted with precision, it ensures secure contact with copper alloy terminals, guaranteeing uninterrupted power and data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, provides exceptional durability and safety, meeting stringent industry standards. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're designing consumer electronics, industrial equipment, or telecommunications devices, trust the 395-039-525-188 for robust and dependable connectivity.