395-039-525-402

Heilind Number:EDA395-039-525-402
Manufacturer:EDAC
Manufacturer Number:395-039-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-402

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, perfect for seamless connectivity in electronic devices. Designed with precision and durability in mind, this connector features 39 positions in a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contact material for optimal conductivity, this connector offers a current rating of 3 A. With a pitch of .1 in and row spacing of .2 in, it ensures precise alignment during installation. Its straight mount orientation makes it easy to integrate into any PCB design. Trust in this connector for seamless and secure connections in your electronic applications.