395-039-525-403

Heilind Number:EDA395-039-525-403
Manufacturer:EDAC
Manufacturer Number:395-039-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-403

Detailed Description

Upgrade your PCB connections with our high-performance 395-039-525-403 Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 39 positions, it offers ample connectivity for your devices. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB design with this essential component from our extensive range of connectors.