395-039-525-404

Heilind Number:EDA395-039-525-404
Manufacturer:EDAC
Manufacturer Number:395-039-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-404

Detailed Description

Introducing our 395-039-525-404 Black Board To Board PCB Connector, a sleek and reliable solution for seamless electronic connections. Engineered for optimal performance, this connector features a high amperage rating of 3 A, ensuring efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With a single row design and copper alloy contact material, it offers precise and secure connectivity for your PCB applications. The .1 inch pitch and .2 inch row spacing allow for easy integration, while the 39 positions cater to versatile connection needs. Perfect for straight mount orientation, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105 °C. Trust in the quality and functionality of our connector to elevate the performance of your electronic devices. Elevate your electronic devices' performance with our connector's quality and functionality.