395-039-525-407

Heilind Number:EDA395-039-525-407
Manufacturer:EDAC
Manufacturer Number:395-039-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-407

Detailed Description

Introducing our 395-039-525-407 Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance even in demanding environments. With a single row configuration and 39 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project requiring efficient and secure interconnectivity. Trust in the quality and reliability of this essential component, part of our extensive lineup of board-to-board connectors for professional and DIY applications.