395-039-525-408

Heilind Number:EDA395-039-525-408
Manufacturer:EDAC
Manufacturer Number:395-039-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-408

Detailed Description

Introducing our high-performance Board To Board PCB Connector, perfect for seamless and reliable interconnection in your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with strict safety standards. The 39 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, offer efficient connectivity for your PCBs. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Trust in the quality and performance of this connector to meet all your connectivity needs with ease.