395-039-525-412

Heilind Number:EDA395-039-525-412
Manufacturer:EDAC
Manufacturer Number:395-039-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-412

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector, SKU 395-039-525-412. Designed for seamless integration into your circuitry, this connector features 39 positions in a single row configuration with a pitch of .1 inches. The housing is constructed of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.