395-039-525-458

Heilind Number:EDA395-039-525-458
Manufacturer:EDAC
Manufacturer Number:395-039-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-458

Detailed Description

Introducing our highly versatile and reliable 395-039-525-458 Card Edge Connector, a crucial component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional performance even in demanding environments. With a single row layout and a pitch of .1 inches, it offers precise and efficient connectivity for your electronic devices. The 39 copper alloy contacts guarantee secure and stable connections, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and reliability of our Card Edge Connector to power your innovations.