395-039-525-488

Heilind Number:EDA395-039-525-488
Manufacturer:EDAC
Manufacturer Number:395-039-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-488

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, 395-039-525-488. This sleek and efficient connector is designed for seamless electronic connections, with a rugged housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring a single row layout with 39 positions and a pitch of .1 inch, it allows for precise and secure connections on your PCB. The contact material, Copper Alloy, ensures reliable conductivity, while the straight mount orientation makes installation a breeze. With an operating temperature range of -40 to 105°C, this connector is suitable for use in a variety of environments. Trust in the quality and performance of this essential component for your electronic projects.