395-039-525-602

Heilind Number:EDA395-039-525-602
Manufacturer:EDAC
Manufacturer Number:395-039-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-602

Detailed Description

Introducing our high-performance 395-039-525-602 Black Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of applications. With an amperage rating of 3A, this connector ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees long-lasting durability and optimal conductivity. The single-row design with 39 positions and a pitch of .1 inch offers easy and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Trust in our superior quality connector for your PCB assembly needs.