395-039-525-603

Heilind Number:EDA395-039-525-603
Manufacturer:EDAC
Manufacturer Number:395-039-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-603

Detailed Description

Introducing our 395-039-525-603 Card Edge Connector, designed for seamless board-to-board PCB connections in your electronic applications. This sleek and durable connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. With a single row layout, it offers 39 positions for efficient connectivity. The copper alloy contact material and 3A amperage rating guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in our high-quality product to streamline your PCB interconnections with ease.