395-039-525-604

Heilind Number:EDA395-039-525-604
Manufacturer:EDAC
Manufacturer Number:395-039-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-604

Detailed Description

Introducing our high-performance 395-039-525-604 Card Edge Connector, designed for seamless board-to-board PCB connections. This sleek and durable connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability in any application. With a compact single-row design and a pitch of .1 inches, it offers 39 positions for efficient connectivity. Crafted with copper alloy contacts, it guarantees optimal conductivity and signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in the 395-039-525-604 for fast, secure, and high-speed data transmission in your PCB projects.