395-039-525-608

Heilind Number:EDA395-039-525-608
Manufacturer:EDAC
Manufacturer Number:395-039-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-608

Detailed Description

Introducing our high-performance 395-039-525-608 Card Edge Connector, designed for seamless board-to-board PCB connectivity in your electronic devices. This sleek black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity in use. With 39 positions and a single row layout, it offers ample connectivity options for your circuitry. The contact material, made of robust Copper Alloy, guarantees reliable signal transmission. Featuring a compact pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient PCB assembly. Its straight mount orientation further enhances installation convenience. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in the 395-039-525-608 for top-quality connectivity solutions in your projects.