395-039-525-612

Heilind Number:EDA395-039-525-612
Manufacturer:EDAC
Manufacturer Number:395-039-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-612

Detailed Description

Introducing our 395-039-525-612 Black Card Edge Connector, meticulously designed for seamless board-to-board PCB connections in electronic devices. With a compact single-row layout and 39 positions, this connector ensures efficient signal transmission in even the most intricate circuitry setups. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliable performance, even in harsh operating environments with temperatures ranging from -40 to 105°C. The copper alloy contact material and .1-inch pitch spacing deliver optimal conductivity, while the straight mount orientation simplifies installation. Trust in the superior quality and precision engineering of this connector to elevate the connectivity of your PCB assemblies.