395-039-525-658

Heilind Number:EDA395-039-525-658
Manufacturer:EDAC
Manufacturer Number:395-039-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-658

Detailed Description

Introducing the 395-039-525-658, a cutting-edge Board To Board PCB Connector designed for seamless and efficient electronic connections. Crafted with precision and performance in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row design and 39 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for a wide range of industries, this connector is rated for an operating temperature range of -40 to 105°C, making it suitable for even the most demanding environments. Upgrade your connectivity solutions with the 395-039-525-658 and experience seamless performance like never before.