395-039-525-678

Heilind Number:EDA395-039-525-678
Manufacturer:EDAC
Manufacturer Number:395-039-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-678

Detailed Description

Introducing our 395-039-525-678 Black Board To Board PCB Connector, a high-performance solution for your connectivity needs. This sleek and durable connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability. With a single row design and a pitch of .1 inch, it offers seamless integration into your PCB setup. The 39 copper alloy contact positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the quality and performance of our EDA395 series connector for all your PCB connectivity requirements.