395-039-525-688

Heilind Number:EDA395-039-525-688
Manufacturer:EDAC
Manufacturer Number:395-039-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-688

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the ultimate solution for seamless electronic connectivity. Designed for precision and reliability, this connector features 39 positions in a single row with a pitch of .1 inches, ensuring optimal signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in any operating environment. With a contact material of Copper Alloy, you can trust in the conductivity and longevity of this connector. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial uses. Upgrade your PCB connections with the 395-039-525-688 Connector, where performance meets perfection.