395-039-540-108

Heilind Number:EDA395-039-540-108
Manufacturer:EDAC
Manufacturer Number:395-039-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-540-108

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a single row with 39 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees longevity and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this connector for your PCB needs, enhancing your electronic systems with ease.