395-039-540-158

Heilind Number:EDA395-039-540-158
Manufacturer:EDAC
Manufacturer Number:395-039-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-540-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal functionality, this component features a single row with 39 positions, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various environmental conditions. Upgrade your system with this essential connector for seamless and reliable PCB connections.