395-039-540-403

Heilind Number:EDA395-039-540-403
Manufacturer:EDAC
Manufacturer Number:395-039-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-540-403

Detailed Description

Enhance your PCB connectivity with our high-quality Black Board To Board Card Edge Connector. Designed for seamless integration, this connector features 39 positions and a single row layout, ensuring efficient data transfer. Made with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector for secure and stable connections in your electronic projects.