395-039-540-404

Heilind Number:EDA395-039-540-404
Manufacturer:EDAC
Manufacturer Number:395-039-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-540-404

Detailed Description

Enhance your electronic connections with our high-performance Straight Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 39 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity in various applications. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Upgrade your devices with this essential component for optimal performance.