395-039-540-407

Heilind Number:EDA395-039-540-407
Manufacturer:EDAC
Manufacturer Number:395-039-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-540-407

Detailed Description

Enhance connectivity in your electronic designs with our high-performance Board to Board PCB Connector. Engineered for seamless integration, this straight-mount connector boasts 39 positions in a single row, facilitating efficient signal transmission within your circuitry. Crafted with precision, it features copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing for optimal durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment to your PCBs. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector guarantees reliability in diverse environmental conditions. Elevate your PCB assembly process with this essential component, designed for professionals who prioritize performance and quality.