395-039-540-458

Heilind Number:EDA395-039-540-458
Manufacturer:EDAC
Manufacturer Number:395-039-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-540-458

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring 39 positions in a single row, this connector ensures seamless data transfer. The durable housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with Copper Alloy contacts, it offers reliable conductivity. Operating in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in our Straight mount orientation connector for efficient and secure board-to-board connections. Elevate your connectivity with this essential component.