395-039-540-488

Heilind Number:EDA395-039-540-488
Manufacturer:EDAC
Manufacturer Number:395-039-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-540-488

Detailed Description

Enhance your electronic connections with this high-quality 39-position Board To Board PCB Connector. Designed for optimal performance, it features precision-engineered Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless compatibility for streamlined PCB assembly. This connector is ideal for various applications, ensuring reliable power transmission with an amperage rating of 3 A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse environments. Upgrade your connectivity solutions with this essential component.