395-039-540-604

Heilind Number:EDA395-039-540-604
Manufacturer:EDAC
Manufacturer Number:395-039-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-540-604

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 39 positions with a single row layout, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliability in any operating environment. Crafted with precision, the contact material is copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation is versatile for various PCB configurations. Engineered for durability, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.