395-039-540-612

Heilind Number:EDA395-039-540-612
Manufacturer:EDAC
Manufacturer Number:395-039-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-540-612

Detailed Description

Enhance your electronic connections with this sleek Black Board-to-Board PCB Connector. Designed for seamless integration in your circuitry, its high-quality UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With 39 positions and a row spacing of .2 inches, it offers ample room for secure attachments. The copper alloy contacts provide efficient conductivity, while the straight mount orientation and .1-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the realm of electronics. Elevate your PCB connectivity with this essential component.