395-039-540-658

Heilind Number:EDA395-039-540-658
Manufacturer:EDAC
Manufacturer Number:395-039-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-540-658

Detailed Description

Enhance your PCB connectivity with our versatile and durable Board To Board PCB Connector. Designed for seamless integration, this connector features a single row of 39 positions with a pitch of .1 inch, offering optimal space efficiency. Its robust UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in demanding environments, while the copper alloy contact material ensures secure and stable connections. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronics with this high-quality connector for efficient and dependable connectivity.