395-039-541-103

Heilind Number:EDA395-039-541-103
Manufacturer:EDAC
Manufacturer Number:395-039-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-541-103

Detailed Description

Enhance your electronic connections with this high-quality 39-position PCB connector. Designed for seamless board-to-board integration, its straight mount orientation and 0.1-inch pitch ensure a secure fit. Crafted from durable UL 94V-0 thermoplastic polyester and featuring copper alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.