395-039-541-104

Heilind Number:EDA395-039-541-104
Manufacturer:EDAC
Manufacturer Number:395-039-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-541-104

Detailed Description

Enhance your connectivity with this high-performing Black Card Edge Connector. Designed for seamless integration on PCBs, its 39 positions and 1-row configuration offer optimal space utilization. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various environmental conditions. With a 0.1-inch pitch and 0.2-inch row spacing, it guarantees precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Its straight mount orientation simplifies installation, making it a valuable component in your connectivity solutions arsenal.