395-039-541-402

Heilind Number:EDA395-039-541-402
Manufacturer:EDAC
Manufacturer Number:395-039-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-541-402

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. Featuring 39 positions in a single row with a pitch of .1 inch and row spacing of .2 inch, this connector ensures precise and efficient connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and an extended operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component and experience seamless and secure PCB connections like never before.