395-039-541-407

Heilind Number:EDA395-039-541-407
Manufacturer:EDAC
Manufacturer Number:395-039-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-541-407

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector. Designed for seamless integration, it features 39 positions with a single row layout, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The copper alloy contact material and a pitch of .1 inch deliver optimal conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it a perfect choice for industrial applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.