| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-039-541-408 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-039-541-408 |
395-039-541-408
| Heilind Number: | EDA395-039-541-408 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-039-541-408 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect your circuit boards with our 39-position Card Edge Connector. Designed for seamless integration, this straight-mount connector features UL 94V-0 Thermoplastic Polyester housing for durability and reliability. With copper alloy contacts and a pitch of .1 inches, it ensures secure and efficient data transmission. Operating smoothly in a temperature range of -40 to 105°C, it's perfect for various environments. Trust in our high-quality PCB connector for your connectivity needs.

