395-039-541-412

Heilind Number:EDA395-039-541-412
Manufacturer:EDAC
Manufacturer Number:395-039-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-541-412

Detailed Description

Enhance your electronic connections with this high-quality 39-position Card Edge Connector. Designed for seamless integration on PCBs, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and .1-inch pitch support efficient power transmission. With a straight mount orientation and compact .2-inch row spacing, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Upgrade your connectivity solutions with this essential component.