395-039-541-488

Heilind Number:EDA395-039-541-488
Manufacturer:EDAC
Manufacturer Number:395-039-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-541-488

Detailed Description

Enhance your electronics assembly with this durable and efficient black Card Edge Connector. With a straight mount orientation and a single row design, it offers easy installation and a secure connection. Featuring 39 positions, copper alloy contacts, and a pitch of .1 inch, it ensures reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and durability, even in harsh operating conditions ranging from -40 to 105°C. Ideal for PCB applications, this connector is a must-have for any professional setup. Elevate your connectivity game with this essential component.