395-039-541-602

Heilind Number:EDA395-039-541-602
Manufacturer:EDAC
Manufacturer Number:395-039-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-541-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 39 positions in a single row, it ensures seamless data transmission with a pitch of .1 inches. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability, even in harsh operating conditions ranging from -40 to 105°C. Designed for straight mount orientation, it offers easy installation on PCBs. Perfect for a wide range of applications, this black connector is a essential component for efficient signal transfer on your circuit boards.