395-039-541-603

Heilind Number:EDA395-039-541-603
Manufacturer:EDAC
Manufacturer Number:395-039-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-541-603

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration on your PCB, it boasts 39 positions in a single row with a pitch of .1 inches, ensuring efficient and reliable data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your electronic systems with this essential component for optimal performance.