395-039-541-604

Heilind Number:EDA395-039-541-604
Manufacturer:EDAC
Manufacturer Number:395-039-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-541-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 39 positions in a single row with a pitch of .1 inches, allowing for efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Copper alloy contacts guarantee reliable conductivity, even in demanding environments. With a straight mount orientation and a temperature range of -40 to 105°C, this connector offers versatility and stability. Upgrade your connectivity solutions with this essential component for seamless PCB connections.