395-039-541-607

Heilind Number:EDA395-039-541-607
Manufacturer:EDAC
Manufacturer Number:395-039-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-541-607

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 39 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments, with a wide operating temperature range from -40 to 105°C. The copper alloy contact material ensures optimal conductivity, making it ideal for various applications in the electronics industry. Upgrade your setup with this essential component for smooth and stable connections.