395-039-541-658

Heilind Number:EDA395-039-541-658
Manufacturer:EDAC
Manufacturer Number:395-039-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-541-658

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring 39 positions in a single row, it offers seamless integration for your electronic components. The black UL 94V-0 Thermoplastic Polyester housing ensures durability while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your circuit board connections with this essential component.