395-039-541-688

Heilind Number:EDA395-039-541-688
Manufacturer:EDAC
Manufacturer Number:395-039-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-541-688

Detailed Description

Enhance your PCB connectivity with our Black Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 39 positions in a single row, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while the copper alloy contact material ensures reliable conductivity. Operating smoothly in a temperature range of -40 to 105°C, it is suitable for various environments. Whether for industrial or commercial use, this straight-mount connector is a versatile choice for your connectivity needs.