395-039-542-101

Heilind Number:EDA395-039-542-101
Manufacturer:EDAC
Manufacturer Number:395-039-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-542-101

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and boasts a durable UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, it guarantees optimal conductivity for high-speed data transmission. The 39 positions and 1 row configuration ensure efficient signal transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.