395-039-542-103

Heilind Number:EDA395-039-542-103
Manufacturer:EDAC
Manufacturer Number:395-039-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-542-103

Detailed Description

Efficiently connect your circuit boards with our Board To Board PCB Connector, featuring a straight mount orientation for seamless integration. With 39 positions and a single row design, it offers precise connectivity. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while copper alloy contacts guarantee reliable performance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronic industry. Trust in its quality for secure and stable board-to-board connections.