395-039-542-104

Heilind Number:EDA395-039-542-104
Manufacturer:EDAC
Manufacturer Number:395-039-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-542-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single-row layout with 39 positions and a compact .1-inch pitch, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The contact material, Copper Alloy, offers optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range spanning from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.