395-039-542-108

Heilind Number:EDA395-039-542-108
Manufacturer:EDAC
Manufacturer Number:395-039-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-542-108

Detailed Description

Introducing our high-quality Board To Board PCB Connector, designed for seamless and efficient connectivity in electronic applications. With 39 positions in a single row, this connector offers ample space for multiple connections. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The .1-inch pitch and .2-inch row spacing allow for precise and secure mounting on PCBs. Whether for industrial or consumer electronics, this straight mount connector is a versatile and essential component for your connectivity needs.