395-039-542-112

Heilind Number:EDA395-039-542-112
Manufacturer:EDAC
Manufacturer Number:395-039-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-542-112

Detailed Description

Enhance your electronic connections with our Black Board To Board PCB Connector, designed for seamless integration. Featuring a single row with 39 positions and a pitch of .1 inch, this connector ensures precise alignment for optimal performance. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for various applications. Trust in this essential component for efficient and secure PCB connections.