395-039-542-403

Heilind Number:EDA395-039-542-403
Manufacturer:EDAC
Manufacturer Number:395-039-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-542-403

Detailed Description

Enhance your connectivity with this versatile Board To Board PCB Connector, a reliable solution for seamless integration within electronic systems. Designed for performance, it features 39 positions for ample connectivity, with a single row layout and a .1-inch pitch for easy installation. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility in various applications. Whether for industrial machinery, telecommunications, or consumer electronics, trust in this high-quality component for efficient and durable connections.