395-039-542-404

Heilind Number:EDA395-039-542-404
Manufacturer:EDAC
Manufacturer Number:395-039-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-542-404

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 39 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with copper alloy contacts and a .1-inch pitch, it guarantees optimal signal transmission. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Elevate your connectivity solutions with this essential component.