395-039-542-408

Heilind Number:EDA395-039-542-408
Manufacturer:EDAC
Manufacturer Number:395-039-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-542-408

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 39 copper alloy contacts in a single row, with a pitch of .1 inches for precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in extreme operating temperatures ranging from -40 to 105°C. With a straight mount orientation and a compact form factor, this connector is ideal for space-constrained applications. Upgrade your PCB assemblies with this essential component, ensuring efficient and secure signal transmission.